Filter Your Search
1 - 5 of 5 results
|
ST173S10PFK0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 175 kA | 40 mA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST173S10PFK0L
International Rectifier
|
Check for Price | No | No | Transferred | 175 kA | 40 mA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.7 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST173S10PFK0PBF
International Rectifier
|
Check for Price | Yes | Transferred | 2.07 V | 175 kA | 40 mA | 600 mA | 200 mA | 1 kV | SCR | 20 µs | 3 V | 4.9 kA | 125 °C | -40 °C | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
ST173S10PFK0PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 175 kA | 40 mA | 600 mA | 200 mA | 1 kV | SCR | 20 µs | 3 V | 4.9 kA | 125 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||||||||||||
|
ST173S10PFK0
International Rectifier
|
Check for Price | No | Transferred | 175 kA | 40 mA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.7 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | TO-94 | 4 |