Filter Your Search
1 - 1 of 1 results
|
ST16C650ACP40
Exar Corporation
|
Check for Price | No | Obsolete | 0 | ISA | 8 | 10 | 0.390625 MBps | 50 MHz | 2 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.9 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 1 | 3 mA | 5.5 V | 2.9 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | EXAR CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |