Filter Your Search
1 - 10 of 25 results
|
ST16C650AIJ44TR-F
Exar Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | EXAR CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
ST16C650ACJ44
Exar Corporation
|
Check for Price | No | No | Obsolete | 0 | ISA | 8 | 10 | 0.390625 MBps | 50 MHz | 2 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.9 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 1 | 3 mA | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | compliant | 8542.31.00.01 | LCC | PLASTIC, LCC-44 | 44 | ||||
|
ST16C650CQ48
Startech Semiconductor Inc
|
Check for Price | No | Obsolete | 0 | 8 | 10 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | STARTECH SEMICONDUCTOR INC | unknown | ||||||||||||||||||
|
ST16C650CQ48
Exar Corporation
|
Check for Price | Obsolete | 8 | 10 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | EXAR CORP | unknown | ||||||||||||||||||||||||
|
ST16C650AIJ44
Exar Corporation
|
Check for Price | No | No | Obsolete | 0 | ISA | 8 | 10 | 0.390625 MBps | 50 MHz | 2 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.9 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 1 | 3 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | compliant | 8542.31.00.01 | LCC | QCCJ, LDCC44,.7SQ | 44 | |||
|
ST16C650AIQ48-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | ISA | 8 | 10 | 0.390625 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | compliant | 8542.31.00.01 | QFP | TFQFP, TQFP48,.35SQ | 48 | |||||||
|
ST16C650ACJ44-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | ISA | 8 | 10 | 0.390625 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | compliant | 8542.31.00.01 | LCC | GREEN, PLASTIC, LCC-44 | 44 | ||||||||
|
ST16C650CQ48-F
Exar Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | EXAR CORP | unknown | 8542.31.00.01 | QFP, TQFP48,.35SQ | |||||||||||||||||||||||
|
ST16C650CJ44
Exar Corporation
|
Check for Price | Obsolete | 8 | 10 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | EXAR CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
ST16C650AIP40
Exar Corporation
|
Check for Price | No | Obsolete | 0 | ISA | 8 | 10 | 0.390625 MBps | 50 MHz | 2 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.9 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 1 | 3 mA | 5.5 V | 2.9 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | EXAR CORP | unknown | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 |