Filter Your Search
1 - 10 of 5,990 results
|
VS5V0BC1EST15R
ROHM Semiconductor
|
$0.0236 | Yes | Active | 100 mW | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10 V | 60 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||
|
VS5V0BA1EST15R
ROHM Semiconductor
|
$0.0748 | Yes | Active | 100 mW | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 8 V | 10 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||
|
VS12VBA1HST15R
ROHM Semiconductor
|
$0.0751 | Yes | Active | 100 mW | SILICON | 12.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 V | 70 W | R-XBCC-N2 | e4 | IEC-61000-4-2 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | DSN0603, 2 PIN | 2018-03-16 | ||||
|
VS3V3BA1EST15R
ROHM Semiconductor
|
$0.0980 | Yes | Yes | Active | 100 mW | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 28 W | R-XBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | 260 | 10 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||
|
VS3V3BB1EST15R
ROHM Semiconductor
|
$0.0980 | Yes | Yes | Active | 100 mW | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 45 W | R-XBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | 260 | 10 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||
|
VS5V0BB1EST15R
ROHM Semiconductor
|
$0.1012 | Yes | Active | 100 mW | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10 V | 25 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||
|
VS3V3BC1HST15R
ROHM Semiconductor
|
$0.1145 | Yes | Active | 100 mW | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 70 W | R-XBCC-N2 | e4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | DSN0603-2, 2 PIN | 2017-03-13 | ||||||
|
VS3V3BL1HST15R
ROHM Semiconductor
|
$0.1186 | Yes | Active | 100 mW | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 10 V | 66 W | R-XBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | 2018-09-05 | |||||
|
VS3V3BN1HST15R
ROHM Semiconductor
|
$0.1205 | Yes | Active | 100 mW | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 10 V | 66 W | R-XBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | 2018-09-05 | |||||
|
VS5V0BN1HST15R
ROHM Semiconductor
|
$0.1429 | Yes | Active | 100 mW | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10 V | 36 W | R-XBCC-N2 | e4 | IEC-61000-4-2 | 150 °C | -55 °C | 260 | 10 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor |