Filter Your Search
1 - 10 of 184 results
|
ST1480ABDR
STMicroelectronics
|
$1.2850 | Yes | Active | e3 | -40 °C | 85 °C | YES | Matte Tin (Sn) - annealed | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | YES | 1 | DIFFERENTIAL SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-422; EIA-485 | R-PDSO-G8 | 4.9 mm | 1 | 1 | 8 | 1.5 V | 4 mA | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 50 ns | 1 | 1.75 mm | 2.2 mA | 3.6 V | 3 V | 3.3 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 30 ns | 3.9 mm | ||||
|
ST1480ACDR
STMicroelectronics
|
$2.2749 | Yes | Active | e4 | 70 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | YES | 1 | DIFFERENTIAL SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-422; EIA-485 | R-PDSO-G8 | 4.9 mm | 1 | 1 | 8 | 1.5 V | 4 mA | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | Not Qualified | 50 ns | 1 | 1.75 mm | 2.2 mA | 3.6 V | 3 V | 3.3 V | COMMERCIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 30 ns | 3.9 mm | |||||
|
ST14DD00
E-Switch Inc
|
$2.9576 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
ST144D00
E-Switch Inc
|
$3.9695 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
ST141D00
E-Switch Inc
|
$4.4391 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
ST141D10
E-Switch Inc
|
$4.8780 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
ST143D00
E-Switch Inc
|
$5.1391 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
ST14CD00
E-Switch Inc
|
$5.2050 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
ST145D10
E-Switch Inc
|
$8.1600 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
ST14DD10
E-Switch Inc
|
$8.1600 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |