Filter Your Search
1 - 1 of 1 results
|
ST10F269Z2T6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 262144 | 12288 | ST10 | 16 | 24 | 80 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 93.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | TQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |