Filter Your Search
1 - 5 of 5 results
|
ST103S08PEL2PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 105 kA | 600 mA | 200 mA | 800 V | 165 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 3.15 kA | 30 mA | 800 V | TO-208AD | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-83 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST103S08PEL2
International Rectifier
|
Check for Price | No | No | Obsolete | 105 kA | 600 mA | 200 mA | 800 V | 165 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 3.15 kA | 30 mA | 800 V | TO-208AD | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-83 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST103S08PEL2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 105 kA | 600 mA | 200 mA | 800 V | 165 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 3.15 kA | 30 mA | 800 V | TO-208AD | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-83 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST103S08PEL2L
International Rectifier
|
Check for Price | No | No | Obsolete | 105 kA | 600 mA | 200 mA | 800 V | 165 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 3.15 kA | 30 mA | 800 V | TO-208AD | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-83 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST103S08PEL2L
Vishay Intertechnologies
|
Check for Price | No | Active | 1.73 V | 105 kA | 30 mA | 600 mA | 200 mA | 800 V | 165 A | SCR | 15 µs | 3 V | 3.15 kA | 800 V | 125 °C | -40 °C | NO | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 |