Filter Your Search
1 - 5 of 5 results
|
ST103S08PEK0P
Vishay Intertechnologies
|
Check for Price | Yes | Active | 105 kA | 30 mA | 600 mA | 200 mA | 800 V | 165 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 3.15 kA | 800 V | TO-209AC | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
ST103S08PEK0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 105 kA | 600 mA | 200 mA | 800 V | 165 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 3.15 kA | 30 mA | 800 V | TO-209AC | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST103S08PEK0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 105 kA | 600 mA | 200 mA | 800 V | 165 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 3.15 kA | 30 mA | 800 V | TO-209AC | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST103S08PEK0
International Rectifier
|
Check for Price | No | No | Obsolete | 105 kA | 600 mA | 200 mA | 800 V | 165 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 3.15 kA | 30 mA | 800 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST103S08PEK0L
International Rectifier
|
Check for Price | No | No | Obsolete | 105 kA | 600 mA | 200 mA | 800 V | 165 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 3.15 kA | 30 mA | 800 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | compliant | EAR99 | 8541.30.00.80 |