Filter Your Search
1 - 6 of 6 results
|
ST083S10PFK0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 85 kA | 600 mA | 200 mA | 1 kV | 135 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 2.56 kA | 30 mA | 1 kV | TO-209AC | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST083S10PFK0L
International Rectifier
|
Check for Price | No | Obsolete | 85 kA | 30 mA | 600 mA | 200 mA | 1 kV | 135 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 2.56 kA | 30 mA | 1 kV | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
VS-ST083S10PFK0
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
VS-ST083S10PFK0P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | SCR | NICKEL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
ST083S10PFK0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 85 kA | 30 mA | 600 mA | 200 mA | 1 kV | 135 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 2.5 kA | 30 mA | 1 kV | TO-209AC | O-XUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-XUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-94 | 3 | ||||
|
ST083S10PFK0
International Rectifier
|
Check for Price | No | Transferred | 85 kA | 30 mA | 600 mA | 200 mA | 1 kV | 135 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 2.5 kA | 30 mA | 1 kV | TO-209AC | O-XUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-XUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-94 | 3 |