Parametric results for: st-92 under Microcontrollers

Filter Your Search

1 - 10 of 290 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: st92
Select parts from the table below to compare.
Compare
Compare
ST92F124V1QC
STMicroelectronics
Check for Price Obsolete 16 24 MHz 131072 4096 ST9 8 22 5 MHz 80 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PQFP-G100 Not Qualified 125 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 14 mm 20 mm STMICROELECTRONICS QFP 100 compliant 8542.31.00.01
ST92F150CV1QBE
STMicroelectronics
Check for Price Yes Obsolete 16 24 MHz 131072 6144 ST9 8 22 5 MHz 77 YES 5 V MICROCONTROLLER HCMOS NO YES YES 8 YES FLASH 60 mA 5.5 V 5 V INDUSTRIAL R-PQFP-G100 Not Qualified e3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm STMICROELECTRONICS QFP 100 unknown 8542.31.00.01 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-100 STMicroelectronics
ST92F120V1T3
STMicroelectronics
Check for Price Obsolete 16 24 MHz 8 16 24 MHz 77 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 100 compliant 8542.31.00.01 PLASTIC, TQFP-100
ST92195C3B1/GEN
STMicroelectronics
Check for Price Yes Obsolete 16 24 MHz 28 NO 5 V MICROCONTROLLER HCMOS NO NO YES YES OTPROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T56 Not Qualified 70 °C 56 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 6.35 mm 15.24 mm 51.75 mm STMICROELECTRONICS DIP 56 compliant 8542.31.00.01 0.600 INCH, PLASTIC, DIP-56
ST92E163R4G1E
STMicroelectronics
Check for Price Yes Obsolete 16 24 MHz 10240 2048 ST9 8 16 8 MHz 44 YES 5 V MICROCONTROLLER CMOS NO NO YES YES 8 YES UVPROM 85 mA 5.5 V 5 V COMMERCIAL S-GQFP-G64 Not Qualified e4 70 °C 64 CERAMIC, GLASS-SEALED WQFP QFP64,.66SQ,32 SQUARE FLATPACK, WINDOW GOLD GULL WING 800 µm QUAD 4.23 mm 13.97 mm 13.97 mm STMICROELECTRONICS QFP 64 not_compliant 8542.31.00.01 WINDOWED, CERAMIC, QFP-64
ST92T163N4B1
STMicroelectronics
Check for Price Yes Obsolete 16 24 MHz 10240 2048 ST9 8 16 8 MHz 42 NO 5 V MICROCONTROLLER CMOS NO NO YES YES 8 YES OTPROM 85 mA 5.5 V 5 V COMMERCIAL R-PDIP-T56 Not Qualified e0 70 °C 56 PLASTIC/EPOXY SDIP SDIP56,.6 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 6.35 mm 15.24 mm 51.75 mm STMICROELECTRONICS DIP 56 unknown 8542.31.00.01 0.600 INCH, PLASTIC, SDIP-56
ST92195D7B1/XXX
STMicroelectronics
Check for Price Obsolete 16 24 MHz 65536 512 ST9 28 NO 5 V MICROCONTROLLER HCMOS NO NO YES YES OTPROM 100 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T56 Not Qualified 70 °C 56 PLASTIC/EPOXY SDIP SDIP56,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 6.35 mm 15.24 mm 51.75 mm STMICROELECTRONICS DIP 56 compliant 8542.31.00.01 0.600 INCH, PLASTIC, DIP-56
ST92F124R1TC
STMicroelectronics
Check for Price Contact Manufacturer 16 24 MHz 131072 4096 ST9 8 22 5 MHz 44 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.6SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 14 mm 14 mm STMICROELECTRONICS QFP 64 compliant 8542.31.00.01
ST92163R4T1E/XXX
STMicroelectronics
Check for Price Yes Yes Obsolete 16 24 MHz 10240 2048 ST9 8 16 8 MHz 44 YES 5 V MICROCONTROLLER CMOS NO NO YES YES 8 YES MROM 85 mA 5.5 V 5 V COMMERCIAL S-PQFP-G64 Not Qualified e3/e4 70 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 64 unknown 8542.31.00.01 TQFP-64
ST92T93
STMicroelectronics
Check for Price Obsolete 16 12 MHz 12 MHz 31 NO MICROCONTROLLER CMOS NO NO YES YES OTPROM R-PDIP-T42 Not Qualified 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm STMICROELECTRONICS DIP 42 unknown 8542.31.00.01 SDIP,