Filter Your Search
1 - 10 of 29 results
|
ST-4EA501
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 500 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 11.2 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | J BEND | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | ||||
|
ST-4EA200KOHM(204)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | J HOOK | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8533.40.80.50 | |||
|
ST-4EA1MOHM(105)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 1 MΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | J HOOK | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||
|
ST-4EA103
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | J BEND | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | ||||
|
ST-4EA201
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 7.07 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | J BEND | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | ||||
|
ST-4EA20OHM(200)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 20 Ω | 20 % | 250 mW | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 2 V | e2 | 125 °C | -55 °C | VERTICAL | Sealed | 1 | 3 | 1 | BULK | 210 deg | Tin/Copper (Sn/Cu) | J HOOK | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||||||
|
ST-4EA10KOHM(103)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | J HOOK | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8533.40.80.50 | |||
|
ST-4EA101
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 5 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | J BEND | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | ||||
|
ST-4EA104
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 158 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | J BEND | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | ||||
|
ST-4EA2MOHM(205)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 2 MΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | J HOOK | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant |