Filter Your Search
1 - 10 of 14 results
|
ST2-28
Bel Fuse
|
Check for Price | Yes | Active | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | SIGNAL TRANSFORMER CO INC | unknown | |||||||||||||||||||
|
ST2-28
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 14 V | 40 mA | 14 V | 40 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 33.3375 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||
|
ST-2-28
Signal Transformer Inc
|
Check for Price | Yes | Transferred | 2.5 kV | 14 V | 40 mA | 14 V | 40 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 23.8 mm | 34.9 mm | 28.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||
|
ST2-28B46
EWC Controls
|
Check for Price | Transferred | 40 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||
|
DST-2-28
Bel Fuse
|
Check for Price | Yes | Yes | Active | 2.5 kV | 14 V | 40 mA | 14 V | 40 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 24.6 mm | 34.9 mm | 28.6 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||
|
ST2-28
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 1.1 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
ST2-28B46
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 2.5 kV | 14 V | 40 mA | 14 V | 40 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 23.876 mm | 28.702 mm | 28.702 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | 8504.31.40.35 | ||||||
|
DST2-28
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 1.1 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
DST2-28
Bel Fuse
|
Check for Price | Yes | Active | 40 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | SIGNAL TRANSFORMER CO INC | unknown | |||||||||||||||||||
|
DST2-28B46
EWC Controls
|
Check for Price | Transferred | 40 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 |