Filter Your Search
1 - 10 of 156 results
|
ST1900C45R1PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 4.5 kV | 3.5 kA | SCR | SINGLE | 500 µs | 500 V/us | 4 V | 250 mA | 4.5 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
ST1900C45R3LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 4.5 kV | 3.5 kA | SCR | SINGLE | 500 µs | 4 V | 250 mA | 4.5 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
ST1904
Hartmann Codier GmbH
|
Check for Price | Transferred | HARTMANN CODIER GMBH | compliant | EAR99 | 8536.90.40.00 | STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||
|
ST1908
Hartmann Codier GmbH
|
Check for Price | Transferred | HARTMANN CODIER GMBH | compliant | EAR99 | 8536.90.40.00 | STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||
|
ST1915S
Microsemi Corporation
|
Check for Price | Obsolete | S-MSFM-T3 | Not Qualified | 3 | METAL | SQUARE | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICROSEMI CORP | , | 3 | compliant | EAR99 | 8542.39.00.01 | TO-257 | Fixed,Negative,Single Output,Standard Drop | 1 | 1.5 A | 15.15 V | 14.85 V | 15 V | SFM | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 % | |||||||||||||||||||||||||
|
ST1900C50R3PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 5 kV | 3.5 kA | SCR | SINGLE | 500 µs | 4 V | 250 mA | 5 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
ST1915N
Silicon Transistor Corporation
|
Check for Price | Transferred | S-MSFM-T3 | Not Qualified | 3 | METAL | SQUARE | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON TRANSISTOR CORP | , | 3 | unknown | EAR99 | 8542.39.00.01 | TO-257 | Fixed,Negative,Single Output,Standard Drop | 1 | 1.5 A | 15.15 V | 14.85 V | 15 V | SFM | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 % | |||||||||||||||||||||||||
|
ST1900C48R2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 4.8 kV | 3.5 kA | SCR | SINGLE | 500 µs | 4 V | 250 mA | 4.8 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
ST1900C48R2L
International Rectifier
|
Check for Price | No | Obsolete | 1600 kA | 250 mA | 400 mA | 4.8 kV | 3.5 kA | SCR | SINGLE | 500 µs | 4 V | 28 kA | 250 mA | 4.8 kV | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
ST1900C45R1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 4.5 kV | 3.5 kA | SCR | SINGLE | 500 µs | 4 V | 250 mA | 4.5 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 |