Parametric results for: ssw13602gs under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ssw13602gs
Select parts from the table below to compare.
Compare
Compare
SSW-136-02-G-S-LL
Samtec Inc
$5.6512 Yes Yes Active 36 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO e4 UL, CSA -65 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 20u inch SOLDER 0.095 inch 0.335 inch 3.62 inch 0.19 inch SAMTEC INC compliant EAR99 8536.69.40.40
SSW-136-02-G-S
Samtec Inc
$5.9136 Yes Yes Active 36 1 2.54 mm 1 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO POLARIZED HOUSING NO NO e4 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.335 inch 3.62 inch 0.194 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC
SSW-136-02-G-S-RA
Samtec Inc
$6.3662 Yes Yes Active 36 1 2.54 mm 1 10 mΩ 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.335 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC