Filter Your Search
1 - 1 of 1 results
|
SSW-105-01-S-D-LL
Samtec Inc
|
$1.8568 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOCKING LEAD | NO | 1.668 N | NO | NO | e3 | NO | UL | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.52 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |