Parametric results for: ssw-133-21-f-d under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ssw13321fd
Select parts from the table below to compare.
Compare
Compare
SSW-133-21-F-D-LL
Samtec Inc
Check for Price Buy Active 66 2 2.54 mm 2 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL, CSA -55 °C 125 °C PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 3u inch SOLDER 0.195 inch 0.335 inch 3.32 inch 0.104 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SSW-133-21-F-D
Samtec Inc
Check for Price Buy Yes Yes Active 66 2 2.54 mm 2 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 3u inch SOLDER 0.195 inch 0.335 inch 3.32 inch 0.104 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT