Filter Your Search
1 - 1 of 1 results
|
SSW-122-01-S-Q
Samtec Inc
|
$7.0094 | Yes | Yes | Active | 44 | 2 | 2.54 mm | 2 | 10 mΩ | 4.7 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 1.668 N | 1.39 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | SAMTEC INC | ROHS COMPLIANT | compliant |