Parametric results for: ssw-107-06-s-d under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ssw10706sd
Select parts from the table below to compare.
Compare
Compare
SSW-107-06-S-D
Samtec Inc
$2.1542 Buy Yes Yes Active 14 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO 1.668 N NO NO e3 NO UL 94V-0 SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.72 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-107-06-S-D-LL
Samtec Inc
$2.2832 Buy Yes Yes Active 14 2 2.54 mm 2 10 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO 1.668 N 1.39 N NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.335 inch 0.72 inch 0.118 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
SSW-107-06-S-D-006
Samtec Inc
Check for Price Buy Yes Yes Active 14 2 2.54 mm 4.7 A FEMALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC