Parametric results for: ssw-106-01-t-d under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: ssw10601td
Select parts from the table below to compare.
Compare
Compare
SSW-106-01-T-D
Samtec Inc
$0.8702 Yes Yes Active 12 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e3 NO UL 94V-0 SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.195 inch 0.62 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-106-01-T-D-LL
Samtec Inc
$1.0638 Yes Yes Active 12 2 2.54 mm 2 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e3 UL, CSA -55 °C 105 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm SOLDER 0.195 inch 0.335 inch 0.62 inch 0.104 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
SSW-106-01-T-D-001
Samtec Inc
Check for Price Yes Active 11 2 2.54 mm 2 15 mΩ 4.7 A FEMALE 1000 Cycles BOARD VECTRA E130I STRAIGHT BOARD CONNECTOR POLARIZED 1410VAC V NO 1 GΩ e3 UL 94V-0 -55 °C 105 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.195 inch 0.335 inch 0.62 inch 0.103 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
SSW-106-01-T-D-010
Samtec Inc
Check for Price Active 11 2 2.54 mm 4.7 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 SOCKET NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
SSW-106-01-T-D-003
Samtec Inc
Check for Price Yes Active 11 2 2.54 mm 2 15 mΩ 4.7 A FEMALE 1000 Cycles BOARD VECTRA E130I STRAIGHT BOARD CONNECTOR POLARIZED 1410VAC V NO 1 GΩ e3 UL 94V-0 -55 °C 105 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.195 inch 0.335 inch 0.62 inch 0.103 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40