Filter Your Search
1 - 6 of 6 results
|
SSTV16859BS
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | QCCN | BUS DRIVER | CMOS | COMMERCIAL | S-PQCC-N56 | Not Qualified | e4 | 70 °C | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SSTV16859BS,151
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | QFN | HVQCCN, | 56 | |||||||||
|
SSTV16859BS
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e4 | 70 °C | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | |||||
|
SSTV16859BS,157
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e4 | 70 °C | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | |||||
|
SSTV16859BS,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | 70 °C | 260 | 40 | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | QFN | HVQCCN, | 56 | ||||||
|
SSTV16859BS-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | 70 °C | 260 | 40 | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | QFN | HVQCCN, | 56 |