Filter Your Search
1 - 8 of 8 results
|
SSTUH32866EC
Philips Semiconductors
|
Check for Price | No | Transferred | 1.8 V | YES | FBGA | BUS DRIVER | CMOS | COMMERCIAL | R-PBGA-B96 | Not Qualified | e0 | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | PHILIPS SEMICONDUCTORS | FBGA, BGA96,6X16,32 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SSTUH32866EC/G,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.8 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 450 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 2 | 70 °C | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | LFBGA, | unknown | 8542.39.00.01 | BGA | 96 | SOT536-1 | ||||||||
|
SSTUH32866EC/G
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | YES | FBGA | BUS DRIVER | CMOS | COMMERCIAL | R-PBGA-B96 | Not Qualified | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | PHILIPS SEMICONDUCTORS | FBGA, BGA96,6X16,32 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SSTUH32866EC,557
NXP Semiconductors
|
Check for Price | No | Obsolete | 1.8 V | 1.8 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | CMOS | 450 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e0 | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | LFBGA, BGA96,6X16,32 | unknown | 8542.39.00.01 | BGA | 96 | SOT536-1 | ||
|
SSTUH32866EC,551
NXP Semiconductors
|
Check for Price | Obsolete | 1.8 V | 1.8 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 450 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 70 °C | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | LFBGA, | unknown | 8542.39.00.01 | BGA | 96 | SOT536-1 | ||||||||||
|
SSTUH32866EC,518
NXP Semiconductors
|
Check for Price | Obsolete | 1.8 V | 1.8 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 450 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 70 °C | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | LFBGA, | unknown | 8542.39.00.01 | BGA | 96 | SOT536-1 | ||||||||||
|
SSTUH32866EC/G,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.8 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 450 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 2 | 70 °C | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | LFBGA, | unknown | 8542.39.00.01 | BGA | 96 | SOT536-1 | ||||||||
|
SSTUH32866EC/G,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.8 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | CMOS | 450 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 2 | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | LFBGA, BGA96,6X16,32 | unknown | 8542.39.00.01 | BGA | 96 | SOT536-1 |