Filter Your Search
1 - 2 of 2 results
|
SSTUAF32868AHLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 3 ns | 1 | 28 | YES | LFBGA | POSITIVE EDGE | OPEN-DRAIN | 32868 | BUS DRIVER | 2 | TRUE | 1.9 V | 1.7 V | R-PBGA-B176 | e1 | 3 | 70 °C | 260 | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.55 mm | 6 mm | 15 mm | RENESAS ELECTRONICS CORP | CABGA | 176 | BKG176 | compliant | NLR | 8542390000 | Renesas Electronics | ||
|
SSTUAF32868AHLF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 3 ns | YES | LFBGA | BUS DRIVER | 1.9 V | 1.7 V | R-PBGA-B176 | e1 | 3 | 70 °C | 260 | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | BOTTOM | RENESAS ELECTRONICS CORP | CABGA | 176 | BKG176 | compliant | NLR | 8542390000 | Renesas Electronics |