Filter Your Search
1 - 2 of 2 results
|
SSTUA32866BHLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.9 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 5.50 X 13.50 MM, LEAD FREE, MO-205, LFBGA-96 | 96 | BFG96 | compliant | 8542.39.00.01 | ||
|
ICSSSTUA32866BHLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.9 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, | 96 | compliant | 8542.39.00.01 |