Filter Your Search
1 - 4 of 4 results
|
SST39VF800A-70-4I-B3KE
Microchip Technology Inc
|
$1.9000 | Yes | Yes | Not Recommended | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | BGA | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||
|
SST39VF800A-70-4I-B3KE-T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||
|
SST39VF800A-70-4I-B3KE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
SST39VF800A-70-4I-B3KE-T-MCH
Microchip Technology Inc
|
Check for Price | Not Recommended | 8.3886 Mbit | 16 | 512KX16 | 3 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | TFBGA-48 | compliant | 3A991.B.1.A | 8542.32.00.51 |