Filter Your Search
1 - 2 of 2 results
![]() |
SST39VF088-70-4C-EK
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 70 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
SST39VF088-70-4C-EKE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 70 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |