Filter Your Search
1 - 2 of 2 results
|
SST39VF016-90-4I-EIE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 4K | 2MX8 | 90 ns | FLASH | YES | YES | YES | 512 | 2000000 | 2.0972 M | PARALLEL | 20 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SILICON STORAGE TECHNOLOGY INC | TSSOP, TSSOP40,.8,20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
SST39VF016-90-4I-EI
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 4K | 2MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 512 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1, TSSOP40,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 40 |