Filter Your Search
1 - 1 of 1 results
![]() |
SST39SF512-70-4C-PH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 4K | 64KX8 | 5 V | 70 ns | FLASH | YES | YES | 1 | 16 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | SILICON STORAGE TECHNOLOGY INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 |