Filter Your Search
1 - 10 of 44 results
|
SST34HF1681-70-4C-LS
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 40 µA | 60 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B62 | Not Qualified | e0 | 70 °C | 62 | PLASTIC/EPOXY | LFBGA | BGA62,8X10,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, BGA62,8X10,32 | 62 | unknown | EAR99 | 8542.32.00.71 | |||||
|
SST34HF1681D-70-4C-L1PE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 512K X 16 / 1024K X... more | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B56 | Not Qualified | e1 | 70 °C | 260 | 40 | 56 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, | 56 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
SST34HF1681D-70-4E-LSE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 512K X 16 / 1024K X... more | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B62 | Not Qualified | e1 | 85 °C | -20 °C | 260 | 40 | 62 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, | 62 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
SST34HF1681-70-4E-LFP
Greenliant Systems Ltd
|
Check for Price | Obsolete | GREENLIANT SYSTEMS LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
SST34HF1681D-70-4C-LSE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 512K X 16 / 1024K X... more | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B62 | Not Qualified | e1 | 70 °C | 260 | 40 | 62 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, | 62 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
SST34HF1681-70-4C-LSE
Greenliant Systems Ltd
|
Check for Price | Obsolete | GREENLIANT SYSTEMS LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
SST34HF1681-70-4E-L1P
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 40 µA | 60 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | LFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, BGA56,8X8,32 | 56 | unknown | EAR99 | 8542.32.00.71 | ||||
|
SST34HF1681D-70-4C-LS
Silicon Storage Technology
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 512K X 16 / 1024K X... more | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B62 | Not Qualified | 70 °C | 62 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, | 62 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
SST34HF1681-70-4E-L1PE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 40 µA | 60 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | LFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, BGA56,8X8,32 | 56 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
SST34HF1681-70-4C-L1P
Greenliant Systems Ltd
|
Check for Price | Obsolete | GREENLIANT SYSTEMS LTD | , | compliant | EAR99 | 8542.32.00.71 |