Parametric results for: sst29ee010-70-4c-nh under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sst29ee010704cnh
Select parts from the table below to compare.
Compare
Compare
SST29EE010-70-4C-NHE
Silicon Storage Technology
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 5 V 70 ns FLASH NO YES 1 128000 131.072 k ASYNCHRONOUS 128 words PARALLEL 5 V 50 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE 10 ms R-PQCC-J32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SILICON STORAGE TECHNOLOGY INC QFJ ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 32 unknown EAR99 8542.32.00.51
SST29EE010-70-4C-NHE
Greenliant Systems Ltd
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns FLASH NO YES 1 128000 131.072 k ASYNCHRONOUS 128 words PARALLEL 5 V 50 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES R-PQCC-J32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm GREENLIANT SYSTEMS LTD LCC-32 unknown EAR99 8542.32.00.51
SST29EE010-70-4C-NH
Silicon Storage Technology
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns FLASH NO YES 1 128000 131.072 k ASYNCHRONOUS 128 words PARALLEL 5 V 50 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE 10 ms R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SILICON STORAGE TECHNOLOGY INC QFJ PLASTIC, MS-016AE, LCC-32 32 unknown EAR99 8542.32.00.51
SST29EE010-70-4C-NHE
Microchip Technology Inc
Check for Price Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 70 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE 10 ms R-PQCC-J32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC QFJ ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 32 compliant EAR99 8542.32.00.51