Filter Your Search
1 - 1 of 1 results
|
SST26WF080BAT-104I/MF
Microchip Technology Inc
|
$1.7400 | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 1.8 V | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 5 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | WDFN-8 | compliant | EAR99 | 8542.32.00.51 | Microchip |