Filter Your Search
1 - 1 of 1 results
|
SST26VF080AT-80E/MF70SVAO
Microchip Technology Inc
|
Check for Price | Active | 8.3886 Mbit | 1 | 8MX1 | 2.5 V | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 30 µA | 25 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVSON, | unknown | EAR99 | 8542.32.00.51 |