Filter Your Search
1 - 3 of 3 results
|
SST25VF032B-80-4I-S2AF
Microchip Technology Inc
|
$1.3900 | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GOLD OVER NICKEL | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
SST25VF032B-80-4I-S2AF
Silicon Storage Technology
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON STORAGE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST25VF032B-80-4I-S2AF-T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |