Filter Your Search
1 - 1 of 1 results
|
SSQ200
Bel Fuse
|
Check for Price | Yes | Yes | Active | 125 V | 125 V | 200 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CE; CSA; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | NICKEL PALLADIUM | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |