Filter Your Search
1 - 1 of 1 results
|
SSQ-132-04-T-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 96 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | TIN | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL, CSA | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.295 inch | 0.335 inch | 3.22 inch | 0.58 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |