Filter Your Search
1 - 2 of 2 results
|
SSM1105V-90T1
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 16 | 68 | YES | 3 V | CMOS | YES | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||
|
SSM1105V-90T1T
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 16 | 68 | YES | 3 V | CMOS | YES | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-100 | 100 | not_compliant | 8542.39.00.01 |