Parametric results for: ssm108ldvlck under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ssm108ldvlck
Select parts from the table below to compare.
Compare
Compare
SSM-108-L-DV-LC-K-TR
Samtec Inc
$2.5599 Yes Yes Active 16 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.8 inch SAMTEC INC compliant SAMTEC
SSM-108-L-DV-LC-K
Samtec Inc
$3.4873 Yes Yes Active 16 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.8 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
SSM-108-L-DV-LC-K-FR
Samtec Inc
Check for Price Active 16 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.8 inch SAMTEC INC unknown