Parametric results for: ssm-134-l-dh under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ssm134ldh
Select parts from the table below to compare.
Compare
Compare
SSM-134-L-DH
Samtec Inc
$9.6948 Yes Yes Active 68 2 2.54 mm 2 10 mΩ 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) RIGHT ANGLE BOARD CONNECTOR E.L.P., TIGER CLAW 1000VAC V NO 1.39 N 5 GΩ .556 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10.16 mm 10u inch SURFACE MOUNT 0.225 inch 0.32 inch 1.7 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSM-134-L-DH-LC
Samtec Inc
Check for Price Yes Yes Active 68 2 2.54 mm 5.2 A FEMALE BOARD GOLD (10) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant