Parametric results for: ssm-118-l-dv-p under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ssm118ldvp
Select parts from the table below to compare.
Compare
Compare
SSM-118-L-DV-P-TR
Samtec Inc
$3.9536 Yes Yes Active 36 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 1.8 inch SAMTEC INC compliant SAMTEC
SSM-118-L-DV-P
Samtec Inc
$5.0362 Yes Yes Active 36 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 1.8 inch SAMTEC INC compliant ROHS COMPLIANT
SSM-118-L-DV-P-FR
Samtec Inc
Check for Price Active 36 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 1.8 inch SAMTEC INC unknown