Parametric results for: ssm-115-s-dh under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: ssm115sdh
Select parts from the table below to compare.
Compare
Compare
SSM-115-S-DH
Samtec Inc
$7.1433 Yes Yes Active 30 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) RIGHT ANGLE BOARD CONNECTOR E.L.P., TIGER CLAW NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 9.825 mm 30u inch SURFACE MOUNT 0.225 inch 0.43 inch 1.5 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSM-115-S-DH-011
Samtec Inc
$7.8450 Yes Yes Active 30 2 2.54 mm 5.2 A FEMALE BOARD GOLD (30) RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
SSM-115-S-DH-LC
Samtec Inc
$8.3942 Yes Yes Active 30 2 2.54 mm 5.2 A FEMALE BOARD GOLD (30) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
SSM-115-S-DH-021
Samtec Inc
Check for Price Yes Active 30 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 9.825 mm 30u inch SURFACE MOUNT 0.225 inch 0.43 inch 1.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
SSM-115-S-DH-LC-TR
Samtec Inc
Check for Price Yes Active 30 2 2.54 mm 5.2 A FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
SSM-115-S-DH-TR
Samtec Inc
Check for Price Yes Yes Active 30 2 2.54 mm 5.2 A FEMALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR E.L.P., TIGER CLAW NO NO NO e3 NO -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
SSM-115-S-DH-011-TR
Samtec Inc
Check for Price Yes Yes Active 30 2 2.54 mm 5.2 A FEMALE BOARD GOLD (30) RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
SSM-115-S-DH-LC-FR
Samtec Inc
Check for Price Yes Active 30 2 2.54 mm 5.2 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO 94V-0 -55 °C 125 °C SOCKET NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
SSM-115-S-DH-010-TR
Samtec Inc
Check for Price Yes Yes Active 30 2 2.54 mm 5.2 A FEMALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
SSM-115-S-DH-010
Samtec Inc
Check for Price Yes Yes Active 30 2 2.54 mm 5.2 A FEMALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant