Filter Your Search
1 - 1 of 1 results
|
SSM-115-L-SV-LC
Samtec Inc
|
$2.8096 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 3.2 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.29 inch | 1.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |