Parametric results for: ssm-115-l-sv under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
Manufacturer Part Number: ssm115lsv
Select parts from the table below to compare.
Compare
Compare
SSM-115-L-SV-BE-P-TR
Samtec Inc
$2.1598 Yes Yes Active 15 1 2.54 mm 5.2 A FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
SSM-115-L-SV-P-TR
Samtec Inc
$2.1598 Yes Yes Active 15 1 2.54 mm 5.2 A FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
SSM-115-L-SV-BE-K
Samtec Inc
$2.5962 Yes Active 15 1 5.08 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO 5.2 A e3 UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE STAGGERED 3.2 mm 10u inch SURFACE MOUNT 0.1 inch 0.297 inch 1.5 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
SSM-115-L-SV
Samtec Inc
$2.6224 Yes Yes Active 15 1 2.54 mm 2 10 mΩ 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR E.L.P., TIGER CLAW 1000VAC V NO 1.39 N 5 GΩ .556 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.8448 mm 10u inch SURFACE MOUNT SAMTEC INC compliant SAMTEC ROHS COMPLIANT
SSM-115-L-SV-BE
Samtec Inc
$2.6825 Yes Yes Active 15 1 2.54 mm 5.2 A FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P., TIGER CLAW NO NO NO e3 NO -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC ROHS COMPLIANT
SSM-115-L-SV-P
Samtec Inc
$2.7503 Yes Yes Active 15 1 2.54 mm 2 10 mΩ 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR E.L.P., TIGER CLAW 1000VAC V NO 1.39 N 5 GΩ .556 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.8448 mm 10u inch SURFACE MOUNT 0.1 inch 0.29 inch 1.5 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
SSM-115-L-SV-LC
Samtec Inc
$2.8096 Yes Yes Active 15 1 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR E.L.P., TIGER CLAW NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 3.2 mm 10u inch SURFACE MOUNT 0.125 inch 0.29 inch 1.5 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
SSM-115-L-SV-K-TR
Samtec Inc
Check for Price Yes Yes Active 15 1 2.54 mm 5.2 A FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
SSM-115-L-SV-BE-LC
Samtec Inc
Check for Price Yes Yes Active 15 1 2.54 mm 5.2 A FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
SSM-115-L-SV-010
Samtec Inc
Check for Price Yes Yes Active 15 1 2.54 mm 5.2 A FEMALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant