Parametric results for: ssm-105-l-dv-tr under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ssm105ldvtr
Select parts from the table below to compare.
Compare
Compare
SSM-105-L-DV-TR
Samtec Inc
$1.9948 Yes Yes Active 10 2 2.54 mm 2 5.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO 1.21 N 5.2 A 1.21 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.65 mm 10u inch SURFACE MOUNT 0.2 inch 0.288 inch 0.5 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSM-105-L-DV-TR-P
Samtec Inc
Check for Price Yes Yes Obsolete 10 2 2.54 mm 5.2 A FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET MATTE TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC