Filter Your Search
1 - 10 of 51 results
|
SSL220M1VSF-0605
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | POLARIZED | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 5 mm | 20 % | 20 % | 35 V | 42 mA | ||||||||||||||||||||||||||||
|
SSL220M0JTA-0405
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | POLARIZED | 85 °C | -40 °C | 2 | Radial | Box | 5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM (WET) | 5 mm | 20 % | 20 % | 6.3 V | 22 mA | ||||||||||||||||||||||||||||
|
SSL22R4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 410 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SSL22HR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 410 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SSL220M1ABK-0505
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | POLARIZED | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 5 mm | 20 % | 20 % | 10 V | 24 mA | ||||||||||||||||||||||||||||
|
SSL220M1EFC-0605
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | POLARIZED | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 5 mm | 20 % | 20 % | 25 V | 38 mA | ||||||||||||||||||||||||||||
|
SSL220M1ATA-0505
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | POLARIZED | 85 °C | -40 °C | 2 | Radial | Box | 5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 5 mm | 20 % | 20 % | 10 V | 24 mA | ||||||||||||||||||||||||||||
|
SSL22-8
Okaya Electric America Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | OKAYA ELECTRIC INDUSTRIES CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
SSL22M4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 410 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SSL220M1VTA-0605
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | POLARIZED | 85 °C | -40 °C | 2 | Radial | Box | 5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 5 mm | 20 % | 20 % | 35 V | 42 mA |