Filter Your Search
1 - 8 of 8 results
|
SSL2101T/DBB
NXP Semiconductors
|
Check for Price | Active | SWITCHING CONTROLLER | 1 | YES | INDUSTRIAL | R-PDSO-G16 | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | unknown | PULSE WIDTH MODULATION | 40 V | 8.5 V | 20 V | SINGLE | 200 kHz | |||||||||||||
|
SSL2101T/N2Y
NXP Semiconductors
|
Check for Price | Active | SWITCHING CONTROLLER | 1 | YES | INDUSTRIAL | R-PDSO-G16 | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | unknown | PULSE WIDTH MODULATION | 40 V | 8.5 V | 20 V | SINGLE | 200 kHz | |||||||||||||
|
SSL2101T/DB/BCB120
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SSL2101T
NXP Semiconductors
|
Check for Price | Obsolete | SWITCHING CONTROLLER | 1 | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | PULSE WIDTH MODULATION | 40 V | 8.5 V | 20 V | SINGLE | 200 kHz | EAR99 | 8542.39.00.01 | NXP | ||||||||||
|
SSL2101T/DB/BCB230
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SSL2101T/DB/FBCB12
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SSL2101T/DB/FBCB23
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SSL2101T/N1,518
NXP Semiconductors
|
Check for Price | Yes | Active | SWITCHING CONTROLLER | 1 | YES | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 100 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | compliant | PULSE WIDTH MODULATION | 40 V | 8.5 V | 20 V | SINGLE | 200 kHz |