Parametric results for: sscdrrn400mgaa3 under Pressure Sensors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sscdrrn400mgaa3
Select parts from the table below to compare.
Compare
Compare
SSCDRRN400MGAA3
Honeywell Sensing and Control
Check for Price Yes Yes Active NO 1 ms 5.8 Psi I2C INTERFACE 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown