Filter Your Search
1 - 5 of 5 results
|
SSA170C
Semicon Components Inc
|
Check for Price | No | Obsolete | 304 V | 1 µA | 1 W | 189 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 231 V | 500 W | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||
|
SSA170AC
Semicon Components Inc
|
Check for Price | No | Obsolete | 275 V | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 170 V | e0 | Tin/Lead (Sn/Pb) | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
SSA170
Semicon Components Inc
|
Check for Price | No | Obsolete | 304 V | 1 µA | 1 W | 189 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 231 V | 500 W | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||
|
SSA170A
Semicon Components Inc
|
Check for Price | No | Obsolete | 275 V | 1 µA | 1 W | 189 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 500 W | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||
|
SSA170CA
Semicon Components Inc
|
Check for Price | Obsolete | 275 V | 1 µA | 1 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 209 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 |