Filter Your Search
1 - 2 of 2 results
|
SSA-115-W-G
Samtec Inc
|
$3.9109 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | WIRE WRAP | 0.1 inch | 0.23 inch | 1.5 inch | 0.656 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
SSA-115-W-G-RA
Samtec Inc
|
$5.4458 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | POLYESTER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | WIRE WRAP | 0.1 inch | 0.29 inch | 1.5 inch | 0.575 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |