Filter Your Search
1 - 4 of 4 results
|
GUS-SS8B-01-9530-BA
TT Electronics Resistors
|
Check for Price | No | Active | 953 Ω | 0.1 % | 800 mW | 3915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 953 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 15 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||
|
SS8B-01-9530-BAPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 953 Ω | 0.1 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 953 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | WELWYN COMPONENTS LTD | , 1539 | compliant | EAR99 | ||||
|
SS8B-01-9530-BA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 953 Ω | 0.1 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 50 mW | 953 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.6256 mm | 9.906 mm | 3.8862 mm | TT ELECTRONICS PLC | , 1539 | compliant | |||||
|
SS8B-01-9530-BA
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 953 Ω | 0.1 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 50 mW | 953 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.6256 mm | 9.906 mm | 3.8862 mm | WELWYN COMPONENTS LTD | , 1539 | compliant | EAR99 |