Filter Your Search
1 - 1 of 1 results
|
SS3FLDL-TTL-18J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 18 ns | 3 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 85MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 9.525 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, | 8 | unknown | 8542.39.00.01 |