Filter Your Search
1 - 10 of 895 results
|
SS2-016-H085/3-98/2A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 4.1148 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.135 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SS2-016-H064/7-77/2E
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.104 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SS2-016-H064/4-98/2D
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SS2-016-H064/9-99/2B
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SS2-016-H064/3-77/2A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SS2-016-H066/4-77/2D
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SS2-016-H064/5-77/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SS2-016-H066/2-98/2A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SS2-016-H064/8-95/2E
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SS2-016-H066/4-98/2A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |